Phoenix Contact PP-H 4/10 Series Pluggable Terminal Block, 32A
- RS Stock No.:
- 857-0793
- Mfr. Part No.:
- 3212067
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£564.48
(exc. VAT)
£677.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £22.579 | £564.48 |
*price indicative
- RS Stock No.:
- 857-0793
- Mfr. Part No.:
- 3212067
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 32A | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Colour | Grey | |
| Series | PP-H 4/10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 32A | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Colour Grey | ||
Series PP-H 4/10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
PP-H Series Push-In Combination Plugs
PP-H Series
Related links
- Phoenix Contact PP-H 4/6 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/15 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/2 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/1-R Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/7 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/8 Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/1 GNYE Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/1-L Series Pluggable Terminal Block, 32A
