Phoenix Contact PP-H 6/1-R GNYE Series Pluggable Terminal Block, 41A
- RS Stock No.:
- 857-0037
- Mfr. Part No.:
- 3061745
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£165.15
(exc. VAT)
£198.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.303 | £165.15 |
*price indicative
- RS Stock No.:
- 857-0037
- Mfr. Part No.:
- 3061745
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 41A | |
| Pitch | 8.2mm | |
| Voltage | 1kV | |
| Series | PP-H 6/1-R GNYE | |
| Colour | Green, Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 41A | ||
Pitch 8.2mm | ||
Voltage 1kV | ||
Series PP-H 6/1-R GNYE | ||
Colour Green, Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 6/1-R Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1 GNYE Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-L GNYE Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1 Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-L BU Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-L Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 6/1-R BU Series Pluggable Terminal Block 8.2 mm Pitch 3061732
- Phoenix Contact PP-H 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061716
