Phoenix Contact CPH 3-9 Series Sleeve
- RS Stock No.:
- 855-5628
- Mfr. Part No.:
- 3212015
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£23.91
(exc. VAT)
£28.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £23.91 | £0.956 |
*price indicative
- RS Stock No.:
- 855-5628
- Mfr. Part No.:
- 3212015
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sleeve | |
| Material | Polyamide 66 | |
| Series | CPH 3-9 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sleeve | ||
Material Polyamide 66 | ||
Series CPH 3-9 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bend protection sleeve, for cable diameter of 3 mm ... 9 mm, diameter: 12 mm, color: black
Related links
- Phoenix Contact CPH 9-15 Series Protective Sleeve
- Phoenix Contact CPH 4-12 Series Protective Sleeve
- Hauber Elektronik, HE Series Protective Sleeve 36.8 mm for Use with HE100
- Hauber Elektronik HE050
- Hauber Elektronik HE205 HE255
- Phoenix Contact MKKDS 3/9 Series Pluggable Terminal Block 5 mm Pitch 1805119
- Phoenix Contact MKDS 3/9-5.08 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block, 24A
