Phoenix Contact COMBICON Compact Series PTSM 0,5/ 2-HHI0-2,5-SMD WHR24 Pluggable Terminal Block, 6.0A, Solder

Stock information currently inaccessible
RS Stock No.:
855-5094
Mfr. Part No.:
1815196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

6.0A

Termination Method

Solder

Voltage Rating

400.0 V

Pitch

2.5mm

Series

COMBICON Compact

Contact Material

Tin

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: PTSM 0,5/..-HHI-SMD WH, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 24 mm wide tape

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy