Phoenix Contact COMBICON Control Series GIC 2,5/ 2-G-7,62 Pluggable Terminal Block, 12.0A, Solder Termination
- RS Stock No.:
- 851-9899
- Mfr. Part No.:
- 1828676
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-9899
- Mfr. Part No.:
- 1828676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12.0A | |
| Termination Method | Solder | |
| Pitch | 7.62mm | |
| Voltage Rating | 1.0 kV | |
| Series | COMBICON Control | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12.0A | ||
Termination Method Solder | ||
Pitch 7.62mm | ||
Voltage Rating 1.0 kV | ||
Series COMBICON Control | ||
Contact Material Tin | ||
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: GIC 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
