Phoenix Contact FBS 50-3.5 GY Series Jumper Bar
- RS Stock No.:
- 851-6645
- Mfr. Part No.:
- 3000707
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£206.89
(exc. VAT)
£248.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £206.89 | £20.689 |
*price indicative
- RS Stock No.:
- 851-6645
- Mfr. Part No.:
- 3000707
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Jumper Bar | |
| Material | Copper | |
| Colour | Grey | |
| Series | FBS 50-3.5 GY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Jumper Bar | ||
Material Copper | ||
Colour Grey | ||
Series FBS 50-3.5 GY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 3.5 mm, number of positions: 50, color: gray
The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Related links
- Phoenix Contact FBS 10-3.5 GY Series Jumper Bar
- Phoenix Contact FBS 50-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 50-5 GY Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 10-5 GY Series Jumper Bar for Use with Control Cabinet
- Phoenix Contact FBS 50-5 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 50-6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 4-3.5 BU Series Jumper Bar
