PR Electronics CJC Series Connector, 4-Way, Screw Termination
- RS Stock No.:
- 796-6998
- Mfr. Part No.:
- 5913EEX
- Brand:
- PR Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-6998
- Mfr. Part No.:
- 5913EEX
- Brand:
- PR Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Number of Ways | 4 | |
| Termination Method | Screw | |
| Mounting Type | DIN Rail Mount | |
| Series | CJC | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Number of Ways 4 | ||
Termination Method Screw | ||
Mounting Type DIN Rail Mount | ||
Series CJC | ||
