Phoenix Contact COMBICON Control Series MSTBA 2,5/ 4-G-5,08-LR Pluggable Terminal Block, 12.0A, Screw Termination
- RS Stock No.:
- 792-3464
- Mfr. Part No.:
- 1809092
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-3464
- Mfr. Part No.:
- 1809092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12.0A | |
| Termination Method | Screw | |
| Mounting Type | Through Hole | |
| Material | PBT | |
| Pitch | 5.08mm | |
| Voltage Rating | 400.0 V | |
| Colour | Green | |
| Series | COMBICON Control | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12.0A | ||
Termination Method Screw | ||
Mounting Type Through Hole | ||
Material PBT | ||
Pitch 5.08mm | ||
Voltage Rating 400.0 V | ||
Colour Green | ||
Series COMBICON Control | ||
Gender Male | ||
