TE Connectivity Terminal Strip, 1-Way, 40A, 22 → 10 AWG Wire
- RS Stock No.:
- 782-2832
- Mfr. Part No.:
- 1776302-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-2832
- Mfr. Part No.:
- 1776302-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Ways | 1 | |
Current Rating | 40A | |
Wire Size | 22 → 10 AWG | |
Mounting Type | Screw | |
Fused | No | |
Pitch | 12mm | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Ways 1 | ||
Current Rating 40A | ||
Wire Size 22 → 10 AWG | ||
Mounting Type Screw | ||
Fused No | ||
Pitch 12mm | ||
Voltage Rating 250 V | ||
TSB1000 Series 12mm Pitch 40A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips