Weidmuller BL Series Non-Fused Terminal Block, 5-Way, 12A, 28 → 14 AWG Wire, Screw Termination
- RS Stock No.:
- 762-6148
- Mfr. Part No.:
- BL 3.50/05/90 SN BK BX - 1638810000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.58
(exc. VAT)
£0.70
(inc. VAT)
- RS Stock No.:
- 762-6148
- Mfr. Part No.:
- BL 3.50/05/90 SN BK BX - 1638810000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 5 | |
| Current Rating | 12A | |
| Wire Size | 28 → 14 AWG | |
| Termination Method | Screw | |
| Mounting Type | Cable Mount | |
| Material | PBT | |
| Voltage Rating | 320 V | |
| Pitch | 3.5mm | |
| Series | BL | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | +100°C | |
| Enclosed | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 5 | ||
Current Rating 12A | ||
Wire Size 28 → 14 AWG | ||
Termination Method Screw | ||
Mounting Type Cable Mount | ||
Material PBT | ||
Voltage Rating 320 V | ||
Pitch 3.5mm | ||
Series BL | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature +100°C | ||
Enclosed Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
