Amphenol FCI Non-Fused Terminal Block, 3-Way, 10A, 24 → 14 AWG Wire, Spring Cage Termination
- RS Stock No.:
- 753-1845
- Mfr. Part No.:
- 20020303-H031B01LF
- Brand:
- Amphenol FCI
Image representative of range
Subtotal (1 pack of 5 units)*
£2.28
(exc. VAT)
£2.735
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.456 | £2.28 |
*price indicative
- RS Stock No.:
- 753-1845
- Mfr. Part No.:
- 20020303-H031B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Ways | 3 | |
| Current Rating | 10A | |
| Wire Size | 24 → 14 AWG | |
| Termination Method | Spring Cage | |
| Material | Thermoplastic | |
| Voltage Rating | 300 V | |
| Pitch | 5.08mm | |
| Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Ways 3 | ||
Current Rating 10A | ||
Wire Size 24 → 14 AWG | ||
Termination Method Spring Cage | ||
Material Thermoplastic | ||
Voltage Rating 300 V | ||
Pitch 5.08mm | ||
Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
