Weidmuller BL Series Non-Fused Terminal Block, 16-Way, 14A, 26 → 14 AWG Wire, Screw Down Termination
- RS Stock No.:
- 733-0825
- Mfr. Part No.:
- BL 5.08/16/180 SN BK -1716610000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.45
(exc. VAT)
£8.94
(inc. VAT)
- RS Stock No.:
- 733-0825
- Mfr. Part No.:
- BL 5.08/16/180 SN BK -1716610000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Ways | 16 | |
| Current Rating | 14A | |
| Wire Size | 26 → 14 AWG | |
| Termination Method | Screw Down | |
| Mounting Type | Cable Mount | |
| Material | Nylon | |
| Pitch | 5.08mm | |
| Voltage Rating | 400 V | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Series | BL | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Copper Tin Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Ways 16 | ||
Current Rating 14A | ||
Wire Size 26 → 14 AWG | ||
Termination Method Screw Down | ||
Mounting Type Cable Mount | ||
Material Nylon | ||
Pitch 5.08mm | ||
Voltage Rating 400 V | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Series BL | ||
Maximum Operating Temperature +100°C | ||
Contact Material Copper Tin Alloy | ||
Contact Plating Tin | ||

