TE Connectivity Non-Fused Terminal Block, 2-Way, 11A, 30 → 14 AWG Wire, Solder Termination

Discontinued
Packaging Options:
RS Stock No.:
710-9062
Mfr. Part No.:
1986370-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Ways

2

Current Rating

11A

Wire Size

30 → 14 AWG

Termination Method

Solder

Mounting Type

Through Hole

Material

Nylon

Voltage Rating

300 V

Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Contact Material

Phosphor Bronze

Contact Plating

Tin

TE Connectivity 3.5mm Right Hand Terminal Block Plug Connectors


Right hand terminal block plug connectors with a 3.5mm pitch and side wire entry. These 3.5mm right hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable terminal block connectors are made from green PA 6.6.

Approvals

UL 94-V0


TE Connectivity 3.5mm Two Part Terminal Blocks