Phoenix Contact Non-Fused Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination
- RS Stock No.:
- 648-2470
- Mfr. Part No.:
- 1985221
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 648-2470
- Mfr. Part No.:
- 1985221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 2A | ||
Colour Green | ||
Voltage Rating 250 V | ||
Material Nylon | ||
RoHS Status: Not Applicable
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Operation and conductor connection from one direction enable integration into front of device.
Angled connection enables multi row arrangement on the PCB
Time saving push in connection, tools not required
