Sato Parts Non-Fused Terminal Block, 2-Way, 20A, Screw Down Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
646-2454
Mfr. Part No.:
ML-50-S1FXF-2P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Ways

2

Current Rating

20A

Termination Method

Screw Down

Material

PBT

Voltage Rating

250 V

Pitch

10.16mm

RoHS Status: Not Applicable