Sato Parts Non-Fused Terminal Block, 2-Way, 10A, 22 → 16 AWG, 26 → 14 AWG Wire, Screwless Termination
- RS Stock No.:
- 646-1237
- Mfr. Part No.:
- ML-3000-2P-W
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 646-1237
- Mfr. Part No.:
- ML-3000-2P-W
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Ways | 2 | |
| Current Rating | 10A | |
| Wire Size | 22 → 16 AWG, 26 → 14 AWG | |
| Termination Method | Screwless | |
| Fused | No | |
| Material | Nylon | |
| Voltage Rating | 300 V | |
| Pitch | 7mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Wire Size 22 → 16 AWG, 26 → 14 AWG | ||
Termination Method Screwless | ||
Fused No | ||
Material Nylon | ||
Voltage Rating 300 V | ||
Pitch 7mm | ||
RoHS Status: Not Applicable