Sato Parts Non-Fused Terminal Block, 20-Way, 10A, Screw Down Termination
- RS Stock No.:
- 646-0290
- Mfr. Part No.:
- ML-40-S1EXF-20P
- Brand:
- Sato Parts
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 646-0290
- Mfr. Part No.:
- ML-40-S1EXF-20P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Ways | 20 | |
| Current Rating | 10A | |
| Termination Method | Screw Down | |
| Material | PBT | |
| Voltage Rating | 250 V | |
| Pitch | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Ways 20 | ||
Current Rating 10A | ||
Termination Method Screw Down | ||
Material PBT | ||
Voltage Rating 250 V | ||
Pitch 7.62mm | ||
RoHS Status: Not Applicable