Sato Parts ML-1 Series Non-Fused Terminal Block, 2-Way, 15A Screw
- RS Stock No.:
- 645-6881
- Mfr. Part No.:
- ML-1-2P
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-6881
- Mfr. Part No.:
- ML-1-2P
- Brand:
- Sato Parts
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Ways | 2 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 15A | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Phenolic Resin | |
| Pitch | 10mm | |
| Voltage | 300V | |
| Colour | Black | |
| Series | ML-1 | |
| Wire Protection | No | |
| Termination Type | Screw | |
| Gender | Female | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Ways 2 | ||
Product Type Non-Fused Terminal Block | ||
Current 15A | ||
Mount Type Cable | ||
Fused No | ||
Material Phenolic Resin | ||
Pitch 10mm | ||
Voltage 300V | ||
Colour Black | ||
Series ML-1 | ||
Wire Protection No | ||
Termination Type Screw | ||
Gender Female | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
10 mm Pitch Terminal Block, ML-15 Series
Related links
- Sato Parts ML-1 Series Non-Fused Terminal Block 15A Screw
- Sato Parts ML-1765 Series Non-Fused Terminal Block 15A Screw
- Sato Parts ML-1765 Series Non-Fused Terminal Block 15A Screw
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-2015 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-300 Series Non-Fused Terminal Block 20A Screw
- Sato Parts ML-40-S1BXF Series Non-Fused Terminal Block 10A Screw
- Sato Parts ML-30-AP Series Non-Fused Terminal Block 6A Screw
