Sato Parts Non-Fused Terminal Block, 6-Way, 35A, Screw Down Termination
- RS Stock No.:
- 630-0980
- Mfr. Part No.:
- ML-150-S-6P
- Brand:
- Sato Parts
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 630-0980
- Mfr. Part No.:
- ML-150-S-6P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Ways | 6 | |
| Current Rating | 35A | |
| Termination Method | Screw Down | |
| Fused | No | |
| Material | PP | |
| Pitch | 8.1mm | |
| Voltage Rating | 380 V | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Ways 6 | ||
Current Rating 35A | ||
Termination Method Screw Down | ||
Fused No | ||
Material PP | ||
Pitch 8.1mm | ||
Voltage Rating 380 V | ||
- COO (Country of Origin):
- JP
