Sato Parts Non-Fused Terminal Block, 4-Way, 10A, 26 → 16 AWG Wire

Image representative of range

Stock information currently inaccessible
RS Stock No.:
629-9593
Mfr. Part No.:
ML-1700-A-4P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Ways

4

Current Rating

10A

Wire Size

26 → 16 AWG

Material

Nylon

Pitch

5mm

Voltage Rating

300 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy