Wago Wire Splice Connector, Transparent, Insulated 26 → 24 AWG
- RS Stock No.:
- 332-5302
- Mfr. Part No.:
- 243-144
- Brand:
- Wago
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 332-5302
- Mfr. Part No.:
- 243-144
- Brand:
- Wago
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wago | |
| Wire Size | 26 → 24 AWG | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Wago | ||
Wire Size 26 → 24 AWG | ||
Colour Transparent | ||
- COO (Country of Origin):
- DE
The WAGO micro push wire connector for junction boxes and for solid conductors, 0.8 mm ø.
Micro push wire connector for junction boxes
For solid conductors
0.8 mm ø
4-conductor
Transparent housing
Light gray color cover
Surrounding air temperature is 60°C
Transparent
