Phoenix Contact APK-HP 2 METER Series Cover
- RS Stock No.:
- 270-0742
- Mfr. Part No.:
- 5022818
- Brand:
- Phoenix Contact
Subtotal (1 reel of 2 units)*
£40.17
(exc. VAT)
£48.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £40.17 | £20.085 |
*price indicative
- RS Stock No.:
- 270-0742
- Mfr. Part No.:
- 5022818
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover | |
| Material | Polymer | |
| Series | APK-HP 2 METER | |
| Colour | Transparent | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover | ||
Material Polymer | ||
Series APK-HP 2 METER | ||
Colour Transparent | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact assembly adapter with holding profile, snaps into the cover holder is used for application such as cover profile, it Seals the profile slots against dust and dirt.
Free from silicone and halogen
Environmental friendly
