RS PRO Non-Fused Terminal Block, 12-Way, 80A, 18 → 6 AWG Wire, Screw Down Termination
- RS Stock No.:
- 234-4756
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.65 |
| 10 - 49 | £6.31 |
| 50 + | £5.98 |
*price indicative
- RS Stock No.:
- 234-4756
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 12 | |
| Current Rating | 80A | |
| Wire Size | 18 → 6 AWG | |
| Termination Method | Screw Down | |
| Material | Nylon | |
| Pitch | 15mm | |
| Voltage Rating | 750 V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +150°C | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 12 | ||
Current Rating 80A | ||
Wire Size 18 → 6 AWG | ||
Termination Method Screw Down | ||
Material Nylon | ||
Pitch 15mm | ||
Voltage Rating 750 V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +150°C | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Approvals
DIN EN60998-1; DIN EN60998-1/A1; DIN EN60998-2-1 (VDE 0613)
