Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage
- RS Stock No.:
- 220-4581
- Mfr. Part No.:
- 1492-JT3M
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£380.75
(exc. VAT)
£456.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £7.615 | £380.75 |
*price indicative
- RS Stock No.:
- 220-4581
- Mfr. Part No.:
- 1492-JT3M
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 3 | |
| Current | 10A | |
| Wire Size | 12, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 300V | |
| Colour | Grey | |
| Series | 1492 | |
| Cable CSA | 2.5mm² | |
| Wire Protection | No | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 3 | ||
Current 10A | ||
Wire Size 12, 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 300V | ||
Colour Grey | ||
Series 1492 | ||
Cable CSA 2.5mm² | ||
Wire Protection No | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx | ||
1492-JT3M IEC Multi-Circuit Feed-Through Screw-Type Terminal Block
Experience improved durability and simplified installation with the 1492 Triple-circuit Feed-through IEC Screw-type Terminal Block by Rockwell Automation. The 1492-J family provides a higher level of safety and meets recognised international IEC standards.
This type of terminal block is perfectly suited for applications where control signals must be distributed and collected via the same blocks. They are an excellent solution for high-density wiring applications.
The 1492-JT3M module is a triple-level, three-circuit feed-through terminal block with ground point, in grey. It has a voltage rating of 300V ac/dc and 10A maximum current and features a secure self-locking screw type clamp designed with steel clamps and screws. It can be DIN rail mounted for ease-of-installation and its compact size helps simplify organisation of your control cabinet. It has IP2X finger-safe housing to minimise risk of electric shock.
Maximum wire size and rating:
UL: 22-12 AWG
CSA: 26-12 AWG
IEC:2.5mm²
Housing temperature range:
-50 to +120 °C (-58…+248 °F)
Features and Benefits:
• Comes with all necessary accessories
• Ideal for high density wiring applications
• Compatible with several high visibility snap-in marker tags
• Wide range of accessories available including jumpers, partition plates, and test plugs
• Self-locking screw type clamp design
• Comes with a complete catalogue with all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 22/12 Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/8 AWG Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/12 AWG Wire, 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 30/12 AWG Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/12 AWG Wire, 24A Screw Cage
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Tool Kits
- Bosch Diamond Tipped Tile Drill Bit
