Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage

Subtotal (1 pack of 50 units)*

£233.30

(exc. VAT)

£279.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.666£233.30

*price indicative

RS Stock No.:
220-4580
Mfr. Part No.:
1492-JSD4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

3

Product Type

Screw Terminal

Current

10A

Wire Size

12, 22AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

300V

Colour

Grey

Series

1492

Cable CSA

4mm²

Wire Protection

No

Termination Type

Screw Cage

Minimum Operating Temperature

-50°C

Gender

Female

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

1492-JSD4 IEC Specialty Feed-Through Screw-Type Terminal Block


Provide enhanced safety in your wiring system with the 1492-J Specialty Feed-Through Screw Type Terminal Block with Sliding Disconnect by Rockwell Automation, which meets recognised international IEC standards.

This reliable and durable terminal block features a secure self-locking screw type clamp design with steel clamps and screws. Due to its conveniently compact size, it offers space-saving and efficient organisation within your wiring system. It is DIN rail mountable for simplified installation into your control cabinet. IP2X finger-safe housing ensures there is a reduced risk of electric shock.

The 1492-JSD4 is a One-Circuit Feed-Through Terminal Block with Sliding Disconnect, in grey. This terminal module is evaluated by UL for high-fault short-circuit current ratings and can be used in conjunction with fuses, motor protection circuit breakers, and motor circuit protectors in power circuits. Maximum voltage is 300V.

Maximum wire size and rating:

UL: 26-10 AWG

CSA: 26-10 AWG

IEC:4.0mm²

Features and Benefits:


• Self-locking screw-type clamp design

• Fusing solutions

• Improved panel space use

• Flexible plug-in connection system

• Comes with all necessary accessories

• Includes a complete catalogue with all necessary information required

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

• The 1492 family adheres to recognised international IEC, UL, CSA and ATEX standards

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links