Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage
- RS Stock No.:
- 220-4576
- Mfr. Part No.:
- 1492-JKD4TWTP
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£295.95
(exc. VAT)
£355.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.919 | £295.95 |
*price indicative
- RS Stock No.:
- 220-4576
- Mfr. Part No.:
- 1492-JKD4TWTP
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 3 | |
| Product Type | Screw Terminal | |
| Current | 10A | |
| Wire Size | 12, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 300V | |
| Colour | Grey | |
| Series | 1492 | |
| Cable CSA | 4mm² | |
| Wire Protection | No | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 3 | ||
Product Type Screw Terminal | ||
Current 10A | ||
Wire Size 12, 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 300V | ||
Colour Grey | ||
Series 1492 | ||
Cable CSA 4mm² | ||
Wire Protection No | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
1492-JKD4TWTP IEC Knife Disconnect Feed-Through Screw-Type Terminal Block
Experience improved safety, durability and simplified installation with the 1492-J Knife Disconnect Feed-Through Screw Type Terminal Block by Rockwell Automation. This terminal module meets recognised international IEC standards to give you absolute peace-of-mind.
This reliable terminal block can be DIN rail mounted for easy installation into your control cabinet. It is also space-saving due to its conveniently compact size, for more efficient organisation. The module has a secure self-locking screw type clamp design with steel clamps and screws. To keep personnel protected it has IP2X finger-safe housing, which ensures that the risk of electric shock is minimised.
The 1492-JKD4TWTP is a Single Level Feed-Through Terminal Block with knife disconnect, in grey. It features 3 connection points, 2 on one side with testing plug socket. Maximum voltage is 300V. This terminal module is evaluated by UL for high-fault short-circuit current ratings and can be used in conjunction with fuses, motor protection circuit breakers, and motor circuit protectors in power circuits.
Maximum wire size and rating:
UL: 30-10 AWG
CSA: 30-10 AWG
IEC: 4.0mm²
Features and Benefits:
• Comes with all necessary accessories
• Self-locking screw-type clamp design
• Tin-plated terminal and zinc chromate steel screws
• Four-sided funnel wire guides
• Backed-out screws
• Includes a complete catalogue with all necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• The 1492 family aheres to recognised international IEC, UL, CSA and ATEX standards
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- 75mm Rubber Speed Bumps
- Cherry Keyboards
