Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage

Subtotal (1 pack of 25 units)*

£285.83

(exc. VAT)

£343.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£11.433£285.83

*price indicative

RS Stock No.:
220-4559
Mfr. Part No.:
1492-JG35
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

3

Product Type

Screw Terminal

Current

10A

Wire Size

12AWG, 22AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide 66

Voltage

300V

Cable CSA

35mm²

Wire Protection

No

Colour

Green, Yellow

Series

1492

Termination Type

Screw Cage

Gender

Female

Minimum Operating Temperature

-50°C

Enclosed

No

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
RO

Rockwell Automation IEC 1492-JG35 Screw Type Feed Through Ground Terminal Block


For a Ground Terminal Block which provides superior protection, dependability, and simplified installation the 1492-J Screw Type Feed Through Ground Bus by Rockwell Automation is the perfect solution for your control cabinet. This feed-through terminal block adheres to recognised international IEC standards to give you total peace-of-mind.

This ground bus can be DIN rail mounted to allow simple installation, space-saving, and easy organisation of your wiring system. It provides enhanced stability due to its secure self-locking screw type clamp design with steel clamps and screws and is easily identifiable for fast trouble-shooting. It has IP2X finger safe housing, ensuring that the risk of electric shock is decreased.

The 1492-JG35 is a One-Circuit Feed-Through Ground Terminal Block in green with a yellow stripe. This terminal module is evaluated by UL for high-fault short-circuit current ratings and can be used in conjunction with fuses, motor protection circuit breakers, and motor circuit protectors in power circuits.

Maximum wire size and rating:

UL: 12-1 AWG

CSA: 12-1 AWG

IEC: 35mm²

Features and Benefits:


• Self-locking screw-type clamp design

• Backed-out screws

• Four-sided funnel wire guides

• Tin-plated terminal and zinc chromate steel screws

• Comes with all necessary accessories

• Comes with a complete catalogue containing all the necessary information required

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.

What is a terminal block?


A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy