Allen Bradley 1492 Series Screw Terminal, 4-Way, 10A, 30 → 12 AWG Wire, Screw Cage Termination
- RS Stock No.:
- 220-4519
- Mfr. Part No.:
- 1492-JD3RB271
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£7.62
(exc. VAT)
£9.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.62 |
*price indicative
- RS Stock No.:
- 220-4519
- Mfr. Part No.:
- 1492-JD3RB271
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 4 | |
| Current Rating | 10A | |
| Wire Size | 30 → 12 AWG | |
| Termination Method | Screw Cage | |
| Fused | No | |
| Material | Plastic | |
| Voltage Rating | 400 V | |
| Series | 1492 | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 4 | ||
Current Rating 10A | ||
Wire Size 30 → 12 AWG | ||
Termination Method Screw Cage | ||
Fused No | ||
Material Plastic | ||
Voltage Rating 400 V | ||
Series 1492 | ||
Gender Female | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power.
Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
