Allen Bradley 1492 Series Screw Terminal, 4-Way, 24A, 26 → 12 AWG Wire, Screw Cage Termination

Subtotal (1 pack of 100 units)*

£360.00

(exc. VAT)

£432.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£3.60£360.00

*price indicative

RS Stock No.:
220-4508
Mfr. Part No.:
1492-JD3-OR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

4

Current Rating

24A

Wire Size

26 → 12 AWG

Termination Method

Screw Cage

Fused

No

Material

Plastic

Voltage Rating

600 V

Series

1492

Gender

Female

COO (Country of Origin):
DE
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a feed through terminal block.

Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links