Allen Bradley 1492-E Series Screw Terminal, 3-Way, 14AWG Wire, 60A Screw

Subtotal (1 unit)*

£82.25

(exc. VAT)

£98.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.25

*price indicative

RS Stock No.:
220-0570
Mfr. Part No.:
1492-ED103
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

3

Current

60A

Wire Size

14AWG

Mount Type

Panel

Fused

No

Voltage

600V

Series

1492-E

Cable CSA

25mm²

Wire Protection

Yes

Colour

Clear

Minimum Operating Temperature

-40°C

Gender

Female

Termination Type

Screw

Maximum Operating Temperature

105°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

COO (Country of Origin):
US
The Rockwell Panel Mount terminal blocks generally have been designed to meet the requirements of one or more regulatory bodies. Most products have also been tested per additional standards. The Bulletin 1492-L line of internationally approved spring-clamp IEC-style terminal blocks offers a variety of products that can make any application.

Reduces wiring time by more than 50%

Requires only a flat-head screwdriver for easy installation

Maintenance-free, no need to retighten

Reliable and efficient

ATEX ,UL and CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy