Phoenix Contact PH2 Series Cable Housing

Subtotal (1 pack of 25 units)*

£56.45

(exc. VAT)

£67.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£2.258£56.45

*price indicative

RS Stock No.:
216-3839
Mfr. Part No.:
3209756
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Housing

Material

Polyamide

Series

PH2

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix cable housing which is MADE up of the PA material and grey in colour.

Number of Position 8

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy