Phoenix Contact QP Series QP 1,5/ 3 Terminal Plug, 3-Way, 17.5A, 24 - 16 Wire, Quick Connect Termination
- RS Stock No.:
- 216-3813
- Mfr. Part No.:
- 3051124
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£59.10
(exc. VAT)
£70.92
(inc. VAT)
- RS Stock No.:
- 216-3813
- Mfr. Part No.:
- 3051124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 3 | |
| Current Rating | 17.5A | |
| Wire Size | 24 - 16 | |
| Termination Method | Quick Connect | |
| Mounting Type | Plug-In | |
| Fused | No | |
| Pitch | 5.2mm | |
| Voltage Rating | 500 V | |
| Series | QP | |
| Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 3 | ||
Current Rating 17.5A | ||
Wire Size 24 - 16 | ||
Termination Method Quick Connect | ||
Mounting Type Plug-In | ||
Fused No | ||
Pitch 5.2mm | ||
Voltage Rating 500 V | ||
Series QP | ||
Gender Plug | ||
- COO (Country of Origin):
- TR
The Phoenix plug with 3 number of position. It has quick connection and cross section of 0.25 to 1.5 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I

