Omron PCB Terminal Block, 34-Way, 1A, 0.3 → 1.25 mm Wire, Socket Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-4033
Mfr. Part No.:
XW2B-34G4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Ways

34

Current Rating

1A

Wire Size

0.3 → 1.25 mm

Termination Method

Socket

Voltage Rating

125 V

Pitch

5.08mm

The Omron XW2B series standard type connector-terminal block conversion units simplifies connector and terminal block replacement, and requires less in-panel wiring. Terminal blocks are available with either M3 or M3.5 screws and have connecting cables for programmable controllers

Standard type I/O terminal block unit
Mount to DIN Track or via screws
34 points socket configuration