Phoenix Contact FTMC Series FTMC 1,5/48-3 /BU Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In

Subtotal (1 pack of 10 units)*

£663.53

(exc. VAT)

£796.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£66.353£663.53

*price indicative

RS Stock No.:
204-7844
Mfr. Part No.:
3270360
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Colour

Grey

Series

FTMC

The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 66 mm, length: 102 mm.

No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.