Phoenix Contact FTMC Series FTMC 1,5/32-2H 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In
- RS Stock No.:
- 204-7842
- Mfr. Part No.:
- 3270356
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 204-7842
- Mfr. Part No.:
- 3270356
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 34.4 mm, length: 111 mm.
No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Current Rating | 17.5A |
Wire Size | 14 → 26 AWG |
Termination Method | Push In |
Voltage Rating | 500 V |
Series | FTMC |
Colour | Grey |
Related links
- Phoenix Contact FTMC Series FTMC 1,5/32-2H /BU 19Z Pluggable...
- Phoenix Contact FTMC Series FTMC 1,5/32-3 19Z Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5/32-3 /BU 19Z Pluggable...
- Phoenix Contact FTMC Series FTMC 1,5/80-3 19Z Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5/80-3 /BU 19Z Pluggable...
- Phoenix Contact FTMC Series FTMC 1,5/48-3 19Z Pluggable Terminal...
- Phoenix Contact FTMC Series FTMC 1,5/48-3 /BU 19Z Pluggable...
- Phoenix Contact FTMC Series FTMC 1,5/32-3 Pluggable Terminal...