Phoenix Contact FTMC Series FTMC 1,5/80-3 /BU 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 6)

£136.648

(exc. VAT)

£163.978

(inc. VAT)

RS Stock No.:
204-7727
Mfr. Part No.:
3270367
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Colour

Grey

Series

FTMC

COO (Country of Origin):
PL
The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 110 mm, length: 111 mm.

No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.