Fibox Terminal Strip, 6 mm² Wire
- RS Stock No.:
- 204-6848
- Mfr. Part No.:
- ITS 6
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-6848
- Mfr. Part No.:
- ITS 6
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Wire Size | 6 mm² | |
| Voltage Rating | 500 V | |
| Colour | Grey | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Wire Size 6 mm² | ||
Voltage Rating 500 V | ||
Colour Grey | ||
Cable CSA 6mm² | ||
The Fibox Terminal strip, up to 6mm², 500 V hole-type, 5-terminal strip.
Possible connections per terminal: 6 x 1.5 mm², 3 x 4 mm², 4 x 2.5 mm², 2 x 6 mm²
Related links
- Weidmüller MK Series Terminal Strip 22/12 AWG Wire, 24A
- Weidmüller MK Series Terminal Strip 22/12 AWG Wire, 24A Screw
- Weidmüller MK Series PCB Terminal Strip 22/10 AWG Wire, 41A Screw
- Siemens 3RA Series Terminal Strip 8 AWG Wire
- RND RND 205 Series Terminal Strip 22/12 AWG Wire, 20A Screw
- HellermannTyton Sigma Series Terminal Strip 6 mm² Wire, 5A Screw
- RS PRO CPP Series Terminal Strip 6 mm² Wire, 32A Screw
- Legrand Terminal Strip 6 mm² Wire, 41A Screw
