Phoenix Contact FTMC Series FTMC 1,5/80-3 Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 6)

£164.65

(exc. VAT)

£197.58

(inc. VAT)

RS Stock No.:
201-9756
Mfr. Part No.:
3270364
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Series

FTMC

Colour

Grey

The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 110 mm, length: 102 mm.

No actuation lever

Nom. Voltage 500 V

Nom. Current 17.5 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.