Phoenix Contact UTWE Series UTWE 6-2/13 Non-Fused Terminal Block, 26-Way, 30A, 24 → 8 AWG Wire, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-6481
Mfr. Part No.:
3069662
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

26

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

UTWE

Wire Protection

Yes

Gender

Female

The Phoenix Contact UTWE grey wall mounted, screw connected test terminal strip with 26 connections, 138.6mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.