Phoenix Contact PAI-4-FIX-5/6 WH Series Test Plug

Subtotal (1 pack of 10 units)*

£16.05

(exc. VAT)

£19.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.605£16.05

*price indicative

RS Stock No.:
201-6207
Mfr. Part No.:
3035983
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Test Plug

Material

Copper

Series

PAI-4-FIX-5/6 WH

Colour

White

Standards/Approvals

No

Hazardous Area Certification

No

The Phoenix test adapter for 4 mm safety test plug with terminal block and its colour is white.

Ambient temperature is -40 °C to 125 °C

Its length is 5.8 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy