Phoenix Contact FAME 3 Series RSCWE 6-3/7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-4920
Mfr. Part No.:
3969923
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

14

Current Rating

30A

Wire Size

24 → 8 AWG

Mounting Type

Wall Mount

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Wire Protection

Yes

Series

FAME 3

Gender

Female

The Phoenix Contact PTRE grey wall mounted, ring cable lug test terminal strip with 14 connections, 89.7mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.