Phoenix Contact UTRE Series UTRE 6-2/7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination

Stock information currently inaccessible
RS Stock No.:
201-4243
Mfr. Part No.:
3069808
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

14

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

DIN Rail

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Series

UTRE

Wire Protection

Yes

Gender

Female

The Phoenix Contact UTRE grey Din rail mounted, screw connected test terminal strip with 14 connections, 89.7mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy