Weidmuller BL Series Non-Fused Terminal Block, 11-Way, 17A, 26 → 12 AWG Wire, Crimp Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
172-2888
Mfr. Part No.:
1707780000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Ways

11

Current Rating

17A

Wire Size

26 → 12 AWG

Termination Method

Crimp

Mounting Type

Cable Mount

Material

PBT

Voltage Rating

400 V

Pitch

5.08mm

Colour

Black

Minimum Operating Temperature

-25°C

Series

BL

Maximum Operating Temperature

+100°C

Contact Material

Copper Alloy

Contact Plating

Tin