Phoenix Contact COMBI Series PPC 2,5/10 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)
- RS Stock No.:
- 123-7975
- Mfr. Part No.:
- 3000664
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7975
- Mfr. Part No.:
- 3000664
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 24A | |
| Wire Size | 26 → 12 AWG, 26 → 14 (Flexible) AWG | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Pitch | 5.2mm | |
| Series | COMBI | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 24A | ||
Wire Size 26 → 12 AWG, 26 → 14 (Flexible) AWG | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Pitch 5.2mm | ||
Series COMBI | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +100°C | ||
