Phoenix Contact UK 10.3 Series Terminal Block, 1-Way, 16mm² Wire, 32A Screw
- RS Stock No.:
- 897-274
- Mfr. Part No.:
- 3211236
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£20.63
(exc. VAT)
£24.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £20.63 | - |
| 10 + | £18.98 | 7% |
*price indicative
- RS Stock No.:
- 897-274
- Mfr. Part No.:
- 3211236
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 32A | |
| Wire Size | 16mm² | |
| Mount Type | DIN Rail | |
| Fused | Yes | |
| Material | Polyamide | |
| Voltage | 1000V dc | |
| Series | UK 10.3 | |
| Colour | Black | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 32A | ||
Wire Size 16mm² | ||
Mount Type DIN Rail | ||
Fused Yes | ||
Material Polyamide | ||
Voltage 1000V dc | ||
Series UK 10.3 | ||
Colour Black | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fuse Terminal Block designed for efficient fusing of PV strings, operating at a nominal voltage of 1000 V DC and a nominal current of 32 A.
Fuse holder for fusing PV strings 1000 V DC
Compatible with 10 x 38 gPV fuse-links as per IEC 60269-6
Suitable for fusing both 400 V and 1000 V DC PV strings
Facilitates easy bridging
Constructed with a ceramic fuse type
Related links
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact PTI Series Terminal Block 16mm² Wire, 76A Solder
- CAMDENBOSS CHTB Series Terminal Block 2mm² 32A Screw
- RS PRO Non-Fused Terminal Block 12AWG Wire, 32A Screw
- Phoenix Contact PTPOWER Series Terminal Block Connector 10AWG 32A Screw
