RS PRODGBSC-SG01/04-02P Terminal Block, 5-Way, 12AWG Wire, 32A Cage Clamp

Subtotal (1 bag of 20 units)*

£9.90

(exc. VAT)

£11.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.90£0.495

*price indicative

RS Stock No.:
766-865
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Ways

5

Product Type

Terminal Block

Current

32A

Wire Size

12AWG

Mount Type

Cable

Fused

No

Material

Polycarbonate

Voltage

450V

Colour

Clear

Wire Protection

No

Cable CSA

4mm²

Gender

Female

Termination Type

Cage Clamp

Maximum Operating Temperature

85°C

Enclosed

Yes

Standards/Approvals

RoHS

The RS PRO Terminal Blocks offer a swift solution for terminating wires and securing conductors for lasting electrical connections. This 5-way component is highly versatile, accommodating solid and stranded leads ranging from 24 to 12AWG.

Current rating of 32A for demanding applications

Rotatable operating handle for easy operation

Five connections to link multiple wires

Transparent housing for simple Visual inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy