Phoenix Contact PT Series Terminal Block, 8-Way, 0.14mm², 4 mm² Wire, 18A Push-in
- RS Stock No.:
- 497-161
- Mfr. Part No.:
- 1336354
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£385.71
(exc. VAT)
£462.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £385.71 | £7.714 |
*price indicative
- RS Stock No.:
- 497-161
- Mfr. Part No.:
- 1336354
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 8 | |
| Product Type | Terminal Block | |
| Current | 18A | |
| Wire Size | 0.14mm², 4mm² | |
| Material | Polyamide | |
| Voltage | 50V | |
| Colour | Grey | |
| Series | PT | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS, EU REACH, DIN EN 50155 (VDE 0115-200):2022-06, DIN EN 45545-2, CHINA RoHS, UL 94 V0, NFPA 130 (SMP 800C), NFPA 130 (ASTM E 662), NFPA 130 (ASTM E 162), IEC 60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 8 | ||
Product Type Terminal Block | ||
Current 18A | ||
Wire Size 0.14mm², 4mm² | ||
Material Polyamide | ||
Voltage 50V | ||
Colour Grey | ||
Series PT | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature 60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS, EU REACH, DIN EN 50155 (VDE 0115-200):2022-06, DIN EN 45545-2, CHINA RoHS, UL 94 V0, NFPA 130 (SMP 800C), NFPA 130 (ASTM E 662), NFPA 130 (ASTM E 162), IEC 60947-7-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Multi-level Terminal Block is designed for efficient and reliable electrical connections. It features a push-in connection method, making installation quick and easy. This terminal block is ideal for use in various industrial and commercial applications.
Number of connections is 8
Number of positions is 4
Rated cross section is 2.5 mm sq
RoHS compliant
Related links
- Phoenix Contact PT Series Terminal Block 0.14mm² 18A Push-in
- Phoenix Contact PT Series Terminal Block 0.14mm² 20A Push-in
- Phoenix Contact PT Series Terminal Block 6 mm² Wire, 26A Push-in
- WAGO 272 Series Connector 0.5mm² 18A Push Wire
- WAGO 272 Series Connector 8mm² 18A Push Wire
- WAGO 272 Series Connector 0.5mm² 18A Push Wire
- Phoenix Contact PT Series Feed Through Terminal Block Push-in
- Phoenix Contact 3210329 CLIPLINE PT Series Feed Through Terminal Block Grey 1.5 mm² Push-in
