RS PRO Non-Fused Terminal Block, 12-Way, 10A, Screw Down Termination
- RS Stock No.:
- 424-579
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.51
(exc. VAT)
£6.61
(inc. VAT)
- RS Stock No.:
- 424-579
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 12 | |
| Current Rating | 10A | |
| Termination Method | Screw Down | |
| Material | Nylon | |
| Voltage Rating | 240 V | |
| Pitch | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 12 | ||
Current Rating 10A | ||
Termination Method Screw Down | ||
Material Nylon | ||
Voltage Rating 240 V | ||
Pitch 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||

