TUBESCA Aluminium Combination Ladder 10 steps 2.94m open length
- RS Stock No.:
- 877-3333
- Mfr. Part No.:
- 02443110
- Brand:
- TUBESCA
Stock information currently inaccessible
- RS Stock No.:
- 877-3333
- Mfr. Part No.:
- 02443110
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Number of Treads | 10 | |
| Stiles Material | Aluminium | |
| Tread Material | Aluminium | |
| Open Length | 2.94m | |
| Weight | 18.8kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Number of Treads 10 | ||
Stiles Material Aluminium | ||
Tread Material Aluminium | ||
Open Length 2.94m | ||
Weight 18.8kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
