- RS Stock No.:
- 183-0019
- Mfr. Part No.:
- 04342108
- Brand:
- TUBESCA
Discontinued product
- RS Stock No.:
- 183-0019
- Mfr. Part No.:
- 04342108
- Brand:
- TUBESCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fiberglass uprights for protection against electric shocks up to 10,000 volts.
Versatile: free-standing ladder suitable for work on offset levels.
Epoxy-coated pressed steel hinge. Protection against corrosion.
Versatile: free-standing ladder suitable for work on offset levels.
Epoxy-coated pressed steel hinge. Protection against corrosion.
Specifications
Attribute | Value |
---|---|
Number of Treads | 8 |
Number of Sections | 2 |
Platform Height | 6.68m |
Open Length | 2.42m |
Maximum Load | 150kg |
Weight | 17.1kg |